GCC55DCTD

Heilind Number:SULGCC55DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCTD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCTD

Detailed Description

The GCC55DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and two rows of 110 hairpin contacts, it offers high-density connectivity. Suitable for clearance hole mounting and terminated through holes, it guarantees secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Meeting stringent quality standards, it is RoHS compliant and suitable for a wide range of industries, from aerospace to telecommunications. Trust the GCC55DCTD for superior performance in your connectivity solutions.