GCC55DCTH-S288

Heilind Number:SULGCC55DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCTH-S288

Detailed Description

The GCC55DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 110 positions, it allows for versatile connections on your PCB. The contact material is gold-plated phosphor bronze, ensuring excellent signal transmission. The hairpin contact type and straddle orientation provide secure mating. With a clearance hole mount type and card extender termination method, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your board. The matte tin termination plating guarantees durability. Perfect for high-reliability applications, the GCC55DCTH-S288 is a top choice for engineers seeking premium quality in their PCB connectors.