GCC55DCTH

Heilind Number:SULGCC55DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCTH

Detailed Description

The GCC55DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact design, it offers dual-row configuration with 110 positions and a 2.54mm pitch. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is perfect for industrial and aerospace environments. The connector's hairpin contact type and straight orientation further enhance its versatility. With a 700 VAC voltage rating and 3A current capacity, it guarantees optimal performance. The Matte Tin termination plating adds to its durability and longevity. Ideal for use in critical systems, the GCC55DCTH is a top choice for engineers seeking high-reliability connectivity solutions.