GCC55DCTN-S288

Heilind Number:SULGCC55DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCTN-S288

Detailed Description

Introducing the GCC55DCTN-S288, a top-of-the-line Board To Board PCB Connector essential for high-performance electronic connections. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 110 positions, it offers precise and secure mating. The Hairpin contact type and Card Extender termination method guarantee reliable signal transmission, even in harsh environments, thanks to its operating temperature range of -65 to 125°C and voltage rating of 700VAC. The female gender, straddle orientation, and dual-row design make it versatile for various PCB applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. With Matte Tin termination plating and compliance to industry standards, this connector is a dependable choice for demanding electronic systems. Elevate your connectivity solutions with the GCC55DCTN-S288.