GCC55DCTN

Heilind Number:SULGCC55DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCTN

Detailed Description

Featuring a robust design, the GCC55DCTN is a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm, it ensures precise connectivity in electronic systems. Its female gender, 110 positions across 2 rows, and straight orientation make it versatile for various circuit board setups. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is reliable even in harsh environments. The termination method of thru-hole and matte tin plating further enhance its stability. With a sleek connector height of 15.49mm and width of 9.4mm, it offers space-efficient integration. Trusted for its performance, the GCC55DCTN is a vital component in ensuring seamless connectivity in electronic systems.