| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC55DCTS-S288 |
GCC55DCTS-S288
| Heilind Number: | SULGCC55DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
GCC55DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Its female gender, dual-row configuration, and side-hole mount type offer versatility in connectivity. The innovative hairpin contact design guarantees secure mating, while the straddle orientation facilitates easy installation. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC55DCTS-S288 connector is a dependable choice for mission-critical systems.

