GCC55DCTS

Heilind Number:SULGCC55DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCTS

Detailed Description

Introducing the GCC55DCTS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 110 positions, making it ideal for complex board-to-board connections. The female gender and side hole mount type ensure secure and reliable installations. Crafted with PA9T and Phosphor Bronze, it guarantees durability and longevity, even in harsh environments with an operating temperature range of -65 to 125 °C. The gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination plating offers enhanced solderability. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector meets high electrical standards. Its straight orientation and compact dimensions of 9.4mm width and 15.49mm height allow for efficient PCB layouts. Trust the GCC55DCTS for premium connectivity in your electronic designs.