GCC55DCTT-S288

Heilind Number:SULGCC55DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCTT-S288

Detailed Description

Introducing SKU GCC55DCTT-S288, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage withstand of 700VAC. With a compact design and threaded mount type, it offers secure and stable connectivity in two rows with 110 positions, utilizing a hairpin contact type for efficient signal transfer. The termination method, through card extender with matte tin plating, guarantees durability even in harsh environments, operating smoothly in a wide temperature range from -65 to 125°C. Its straddle orientation, along with a tail length of 3.94mm, provides versatility in assembly, while the connector's low profile of 15.49mm height and 9.4mm width make it suitable for space-constrained designs. Trust in the GCC55DCTT-S288 for your connectivity needs, meeting the highest standards of performance and reliability.