GCC55DCTT

Heilind Number:SULGCC55DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCTT

Detailed Description

GCC55DCTT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With two rows of hairpin contacts offering 110 positions on a 2.54mm pitch, it allows for efficient connectivity in compact spaces. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring durability, the GCC55DCTT is a reliable choice for high-reliability electronic systems.