GCC55DCWD-S288

Heilind Number:SULGCC55DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCWD-S288

Detailed Description

Introducing the GCC55DCWD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The two rows of hairpin contacts, totaling 110 positions, guarantee secure and efficient connections. The clearance hole mount type and card extender termination method offer ease of installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in various environments. Its compact size, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating enhances durability. Trust the GCC55DCWD-S288 for superior board-to-board connectivity in aerospace, defense, industrial, and other hi-rel sectors.