GCC55DCWD

Heilind Number:SULGCC55DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCWD

Detailed Description

Introducing the GCC55DCWD, a high-performance board-to-board connector designed for reliable connections in demanding environments. Featuring PA9T and phosphor bronze contact materials, this connector ensures exceptional conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The two-row configuration with 110 positions allows for versatile connectivity. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Gold-plated hairpin contacts guarantee low contact resistance and long-term reliability. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh conditions. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the GCC55DCWD for high-quality connections in your PCB designs.