GCC55DCWH

Heilind Number:SULGCC55DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCWH

Detailed Description

Introducing GCC55DCWH, a high-performance PA9T and Phosphor Bronze connector designed for robust connectivity in demanding environments. With an amperage rating of 3A and voltage resistance up to 700VAC, this female connector ensures reliable power transmission. Featuring two rows of Hairpin contact pins with gold plating, it guarantees efficient signal transfer with low contact resistance. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With 110 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures durability and longevity, making it a reliable choice for high-reliability systems. Upgrade your connectivity solutions with the GCC55DCWH connector.