GCC55DCWN-S288

Heilind Number:SULGCC55DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCWN-S288

Detailed Description

The GCC55DCWN-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 110 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent signal transmission even in harsh environments. The hairpin contact type and card extender termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance requirements. Its straddle orientation and no mounting design make it easy to install and integrate into PCB assemblies. The matte tin termination plating provides durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCC55DCWN-S288 is a reliable solution for your connectivity needs.