GCC55DCWN

Heilind Number:SULGCC55DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCWN

Detailed Description

Introducing the GCC55DCWN, a high-performance PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it guarantees optimal power transmission. Featuring a female gender and hairpin contact type, it offers seamless integration into your circuitry. With 110 positions and a 2.54mm pitch, it allows for efficient signal routing. The straight orientation and no mounting requirement make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. The matte tin termination plating enhances durability, while the gold contact plating ensures low contact resistance. Trust in the GCC55DCWN for robust and dependable board-to-board connections in your electronic designs.