GCC55DCWS-S288

Heilind Number:SULGCC55DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCWS-S288

Detailed Description

Introducing the GCC55DCWS-S288, a high-performance Board To Board PCB Connector designed for precision and reliability. Crafted with PA9T and featuring Phosphor Bronze contact material plated with Gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is ideal for demanding applications. The connector, with a Female gender and orientation, offers 110 positions with Hairpin contact type. Its Side Hole mount type and Card Extender termination method provide seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees stability in diverse environments. The Matte Tin termination plating enhances its longevity. With a compact connector height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Trust in the GCC55DCWS-S288 for your connectivity needs in aerospace, military, or industrial settings.