GCC55DCWS

Heilind Number:SULGCC55DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCWS

Detailed Description

The GCC55DCWS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. Its female gender, two rows with hairpin contact type, and 110 positions make it suitable for a variety of applications. The side hole mount and thru-hole termination method facilitate easy and secure installation. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With a wide operating temperature range from -65°C to 125°C and termination plating of matte tin, it guarantees reliable performance even in harsh conditions. The GCC55DCWS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.