GCC55DKAD

Heilind Number:SULGCC55DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKAD

Detailed Description

Introducing the GCC55DKAD, a high-performance PA9T and Phosphor Bronze female connector designed for advanced board-to-board PCB applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows with 110 positions on a 2.54mm pitch, it offers ample connectivity options. The Cantilever contact type with gold plating guarantees low contact resistance and enhanced signal integrity. Its right-angle orientation and clearance hole mount make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for rugged industrial use. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, optimize PCB space utilization. With Matte Tin termination plating, it ensures secure and durable solder connections. Trust the GCC55DKAD for efficient and dependable board-level interconnect solutions.