GCC55DKAH

Heilind Number:SULGCC55DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKAH

Detailed Description

Introducing the GCC55DKAH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a compact design and right-angle orientation, it allows for efficient PCB connections in tight spaces. The two rows of 110 female contacts ensure secure and reliable connectivity. Rated for 3A and 700VAC, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method guarantee a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its durability. Ideal for industrial, aerospace, and telecommunications applications, the GCC55DKAH sets a new standard for performance and reliability in PCB connectivity.