GCC55DKAI

Heilind Number:SULGCC55DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKAI

Detailed Description

Introducing the GCC55DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it's ideal for power and signal transmission. The female, right-angle orientation with two rows of cantilever contacts offers efficient PCB mating. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. With 110 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Compact in size with a height of 13.97mm and a width of 9.4mm, it saves space on the PCB. Trust the GCC55DKAI for secure and high-speed data transmission in your critical systems.