GCC55DKAN-S1243

Heilind Number:SULGCC55DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKAN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKAN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKAN-S1243

Detailed Description

Introducing the GCC55DKAN-S1243, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and a female gender, this connector features two rows and a pitch of 2.54mm (.1 in), accommodating a total of 110 positions for versatile usage. The termination method of Thru Hole ensures secure and stable soldering. Crafted with durable Phosphor Bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, it guarantees reliable power transmission. The right-angle orientation, along with a tail length of 2.54mm (.1 in), facilitates easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. The connector's matte tin termination plating enhances its longevity. Perfect for high-speed data transmission and power delivery, this connector is ideal for use in demanding applications in industries such as telecommunications, aerospace, and automotive. Elevate your connectivity solutions with the GCC55DKAN-S1243.