GCC55DKAN

Heilind Number:SULGCC55DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKAN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKAN

Detailed Description

Introducing the GCC55DKAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 110 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety standards. Its cantilever contact type and right-angle orientation make it ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's termination method is through-hole, with matte tin plating for easy and reliable soldering. With a compact height of 13.97mm and width of 9.4mm, it is perfect for applications where space is limited. Trust the GCC55DKAN for seamless and durable board-to-board connections in your projects.