GCC55DKAT

Heilind Number:SULGCC55DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKAT

Detailed Description

Introducing the GCC55DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its right-angle orientation and threaded mount type make it easy to install securely onto PCBs. With a pitch of 2.54mm and 110 positions, it offers ample connectivity options. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for use in diverse industrial settings. The cantilever contact type provides excellent signal integrity, while the Matte Tin termination plating guarantees long-lasting performance. With a compact size of 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the GCC55DKAT for your critical connectivity needs.