GCC55DKDD

Heilind Number:SULGCC55DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKDD

Detailed Description

Introducing our GCC55DKDD, a high-performance board-to-board PCB connector designed for reliability and durability. This connector, featuring a female gender and two rows, is perfect for a wide range of applications. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material, made from Phosphor Bronze with Gold plating, ensures excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees efficient power transmission. Its cantilever contact type and straight orientation offer secure connectivity. With 110 positions and a tail length of 4.06mm, it provides ample room for multiple connections. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The termination plating of Matte Tin further enhances its longevity. Ideal for hi-rel applications, this connector is a reliable choice for demanding projects. Upgrade your connectivity with the GCC55DKDD.