GCC55DKDH-S1243

Heilind Number:SULGCC55DKDH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKDH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKDH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKDH-S1243

Detailed Description

The GCC55DKDH-S1243 is a high-performance PCB connector designed for reliable and efficient board-to-board connectivity. Featuring two rows of 110 female contacts with a pitch of 2.54mm, each contact is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type guarantees secure mating, while the clearance hole mount type and thru-hole termination method simplify installation. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it offers dependable performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for added durability, this product is a reliable solution for demanding connectivity needs.