GCC55DKDH

Heilind Number:SULGCC55DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKDH

Detailed Description

Introducing the GCC55DKDH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Featuring two rows of female connectors with a clearance hole mount type, this component ensures secure and reliable connections. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it meets stringent industry standards for power and signal integrity. The cantilever contact type, combined with a straight orientation and 110 positions, facilitates easy and efficient PCB mating. With a tail length of 4.06mm (.16in) and operating temperature range of -65 to 125°C, it offers versatility for diverse applications. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-saving installation. Its termination plating with matte tin ensures durability and longevity. The GCC55DKDH is ideal for use in high-speed data transmission, telecommunications, and industrial equipment, offering reliable performance in demanding environments.