| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DKDI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DKDI-S1243 |
GCC55DKDI-S1243
| Heilind Number: | SULGCC55DKDI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DKDI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DKDI-S1243, a high-performance PCB connector designed for optimal power transmission in demanding environments. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity even under high currents of up to 3A and voltages of 700VAC. With a threaded mount and thru-hole termination method, installation is secure and straightforward. The Cantilever contact type and two-row design with 110 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact form, with a connector height of 15.49mm and width of 10.16mm, makes it versatile for various PCB layouts. Trust in the GCC55DKDI-S1243 for efficient and durable board-to-board connections.

