GCC55DKDI

Heilind Number:SULGCC55DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKDI

Detailed Description

Introducing the GCC55DKDI, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 110 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method offer secure and stable installation on circuit boards. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial electronic devices. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient while providing excellent connectivity. The matte tin termination plating enhances solderability and corrosion resistance, ensuring long-term performance. Overall, the GCC55DKDI is a top-of-the-line solution for your board-to-board connection needs, meeting the highest standards of quality and reliability in the industry.