GCC55DKDN-S1243

Heilind Number:SULGCC55DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKDN-S1243

Detailed Description

Introducing the GCC55DKDN-S1243, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for female applications. With a dual-row configuration and a pitch of 2.54mm (.1in), this connector ensures efficient and reliable connectivity in your electronic projects. Featuring gold-plated phosphor bronze contacts and a cantilever contact type, it offers superior conductivity and durability. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method of thru-hole soldering with matte tin plating guarantees secure and stable mounting. With 110 positions and a tail length of 4.06mm (.16in), it provides ample connectivity options. Compact in size, with a height of 15.49mm (.61in) and width of 10.16mm (.4in), it is ideal for space-constrained applications. This connector is a perfect choice for demanding electronic systems that require high reliability and performance.