GCC55DKDS-S1243

Heilind Number:SULGCC55DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKDS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKDS-S1243

Detailed Description

Introducing the GCC55DKDS-S1243, a high-performance female PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a maximum amperage of 3A and 700VAC voltage, it meets stringent power requirements. With 110 positions and a pitch of 2.54mm, it allows for versatile board-to-board connections. Its -65 to 125°C operating temperature range makes it suitable for harsh environments. The Matte Tin termination plating enhances solderability. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial electronics. Elevate your PCB designs with the GCC55DKDS-S1243.