GCC55DKDS

Heilind Number:SULGCC55DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKDS

Detailed Description

Introducing the GCC55DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage handling capability of 700VAC. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 110 positions across 2 rows, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The side-hole mount and 4.06mm tail length facilitate easy installation. Ideal for aerospace, defense, and industrial applications, the GCC55DKDS is a top choice for high-reliability connectivity solutions.