GCC55DKDT

Heilind Number:SULGCC55DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKDT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKDT

Detailed Description

The GCC55DKDT is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze and gold contact plating, it ensures reliable conductivity. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment and easy installation. This female connector has two rows, each with 110 positions on a 2.54mm pitch. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type and straight orientation further enhance its versatility. With a tail length of 4.06mm and compact dimensions (15.49mm height, 9.4mm width), it is space-efficient. The matte tin termination plating adds durability. Overall, the GCC55DKDT is a reliable and high-quality connector for critical electronic connections.