| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DKED |
GCC55DKED
| Heilind Number: | SULGCC55DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DKED |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact design and right-angle orientation, it is ideal for space-constrained installations. The clearance hole mount type and thru-hole termination method guarantee easy and secure assembly. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it offers exceptional durability in harsh environments. Suitable for both commercial and industrial use, this connector is a top choice for engineers seeking uncompromising quality and performance.

