GCC55DKEH

Heilind Number:SULGCC55DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKEH

Detailed Description

Introducing the GCC55DKEH, a high-performance female connector designed for robust board-to-board PCB and card edge connectivity. Featuring two rows of precisely spaced contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission in demanding applications. With contact plating in gold and termination in matte tin, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation offer easy and secure mating, while the clearance hole mount type facilitates efficient installation. Operating flawlessly at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is ideal for use in harsh environments. Boasting a total of 110 positions and a compact design with dimensions of 13.97mm in height and 9.4mm in width, it offers high-density connectivity without compromising on performance. Trust the GCC55DKEH for your critical electronic connections, where durability and precision are paramount.