GCC55DKEI-S1243

Heilind Number:SULGCC55DKEI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKEI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKEI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKEI-S1243

Detailed Description

The GCC55DKEI-S1243 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. Its two rows of contacts, terminated through holes, and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. The 2.54mm pitch and cantilever contact type facilitate precise mating, while the right-angle orientation and 110 positions provide flexibility in board layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. The Matte Tin termination plating enhances solderability and durability. Perfect for aerospace, defense, and industrial applications, the GCC55DKEI-S1243 ensures dependable performance in mission-critical systems.