GCC55DKEI

Heilind Number:SULGCC55DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKEI

Detailed Description

Introducing the GCC55DKEI, a premium PA9T and Phosphor Bronze female connector designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm (.1in), it offers a total of 110 positions for extensive connectivity. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Constructed with gold-plated phosphor bronze contacts, it provides excellent conductivity and durability. Its cantilever contact type and right-angle orientation offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 13.97mm (.55in) in height and 9.4mm (.37in) in width, it is ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. This connector, belonging to the Board-to-Board PCB Connectors and Card Edge Connectors category, is a reliable solution for demanding electronic systems.