| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DKEN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC55DKEN-S1243 |
GCC55DKEN-S1243
| Heilind Number: | SULGCC55DKEN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DKEN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DKEN-S1243 PCB Connector, designed for high-reliability applications, features a female gender with two rows and no mounting requirement. Its thru-hole termination method ensures secure attachment, with contact materials of PA9T and gold-plated phosphor bronze offering optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for demanding environments. The cantilever contact type and right-angle orientation facilitate efficient board-to-board connections. With 110 positions and a tail length of 4.57mm, it allows for versatile PCB configurations. Operating within a wide temperature range of -65 to 125°C, and with a compact height of 13.97mm and width of 10.16mm, this connector is a reliable solution for various electronic systems.

