GCC55DKEN

Heilind Number:SULGCC55DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKEN

Detailed Description

Introducing the GCC55DKEN, a high-performance female Board To Board PCB Connector designed for precision electronic applications. This connector features two rows with a pitch of 2.54mm, accommodating 110 positions for seamless connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures optimal conductivity and durability. The Cantilever contact type with Gold plating guarantees reliable signal transmission, even in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards for power delivery. Operating temperature range of -65 to 125 °C makes it suitable for a wide range of operating conditions. Its right-angle orientation and no-mounting design offer flexibility in PCB layout. Tailored for high-reliability applications, the GCC55DKEN is the perfect choice for mission-critical systems.