GCC55DKES-S1243

Heilind Number:SULGCC55DKES-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKES-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKES-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKES-S1243

Detailed Description

The GCC55DKES-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (0.1in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 110 positions, it offers ample connectivity options. The female connector, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity. Its cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. With a tail length of 4.57mm (0.18in) and a connector height of 13.97mm (0.55in), it is suitable for various PCB configurations. Operating within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, this connector ensures durability in harsh environments. Perfect for industrial, aerospace, and telecommunications applications, the GCC55DKES-S1243 is a reliable choice for high-reliability connectivity needs.