GCC55DKES

Heilind Number:SULGCC55DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKES

Detailed Description

The GCC55DKES, a high-performance PCB connector, boasts a combination of PA9T and phosphor bronze construction, ensuring durability and reliable connectivity. Designed for female gender, featuring two rows and a side hole mount type, it offers convenient installation on circuit boards. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity. Operating at 3A and 700VAC, this connector is suitable for various power and signal applications. Its cantilever contact type and right-angle orientation enhance space efficiency. With 110 positions and a pitch of 2.54mm, it accommodates multiple connections. Meeting rigorous standards with an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance in harsh environments. A vital component in hi-rel systems, the GCC55DKES is ideal for aerospace, defense, and industrial applications.