GCC55DKET

Heilind Number:SULGCC55DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKET

Detailed Description

Introducing the GCC55DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 110 female contacts, this connector ensures reliable signal transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Featuring a cantilever contact type and right-angle orientation, it offers easy and secure mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its threaded mount type and thru-hole termination method provide robust mechanical support. The connector's compact dimensions, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), make it ideal for space-constrained designs. With matte tin termination plating ensuring solderability, the GCC55DKET is a dependable solution for your connectivity needs.