GCC55DKJD

Heilind Number:SULGCC55DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKJD

Detailed Description

Introducing our SKU GCC55DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 110 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and automotive applications. Its right-angle orientation and compact design with a height of 13.97mm and width of 9.4mm allow for space-saving integration on PCBs. The matte tin termination plating ensures excellent solderability. Trust the GCC55DKJD for robust and efficient board-to-board connections.