| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DKJH-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DKJH-S1243 |
GCC55DKJH-S1243
| Heilind Number: | SULGCC55DKJH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DKJH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DKJH-S1243, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm and 110 positions spread across two rows, this connector ensures secure and efficient connectivity. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation provide versatility in installation. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance standards. The connector, with a clearance hole mount type and termination method of thru-hole, offers easy and reliable assembly. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industries. Trust the GCC55DKJH-S1243 for seamless and robust PCB connections.

