GCC55DKJH

Heilind Number:SULGCC55DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKJH

Detailed Description

Introducing the GCC55DKJH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a pitch of 2.54mm (.1 in) and a cantilever contact type, ensuring reliable connectivity. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it offers excellent durability and conductivity. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The clearance hole mount type and thru-hole termination method facilitate easy installation. Boasting a total of 110 positions and a tail length of 12.7mm (.5 in), it provides ample connectivity options. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet efficient. With matte tin termination plating, it complies with RoHS standards. Whether in aerospace, telecommunications, or industrial electronics, the GCC55DKJH ensures optimal performance.