GCC55DKJI-S1243

Heilind Number:SULGCC55DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKJI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKJI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKJI-S1243

Detailed Description

The GCC55DKJI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and a voltage capacity of 700VAC, it meets the power needs of your system. The cantilever contact type and right-angle orientation allow for easy and secure connections in tight spaces. With 110 positions spread across 2 rows on a 2.54mm pitch, it offers ample connectivity options. Thru-hole termination and matte tin plating guarantee robust soldering and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the GCC55DKJI-S1243 for high-reliability board-to-board connections in your projects.