GCC55DKJI

Heilind Number:SULGCC55DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKJI

Detailed Description

Introducing the GCC55DKJI, a high-performance board-to-board PCB connector engineered for optimal connectivity in demanding environments. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. With a threaded mount type and through-hole termination method, it offers secure and stable installation on PCBs. The cantilever contact type and right-angle orientation make it ideal for space-constrained applications, while its 110 positions and 2.54mm pitch allow for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. Trust the GCC55DKJI for seamless and durable board-to-board connections in your electronic designs.