GCC55DKJN-S1243

Heilind Number:SULGCC55DKJN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKJN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKJN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKJN-S1243

Detailed Description

The GCC55DKJN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in rugged environments. With a pitch of 2.54mm (.1in) and 110 positions, it offers ample connectivity options. The cantilever contact type and gold plating guarantee excellent signal transmission, while the 700VAC voltage rating makes it suitable for power applications. Its right-angle orientation and no mounting requirement provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. With a connector height of 13.97mm (.55in) and a tail length of 12.7mm (.5in), it offers easy integration into PCB assemblies. Matte Tin termination plating ensures long-term durability. Perfect for high-reliability systems, the GCC55DKJN-S1243 is a versatile solution for your connectivity needs.