GCC55DKJN

Heilind Number:SULGCC55DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKJN

Detailed Description

Introducing the GCC55DKJN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable signal transmission. With a compact design and a pitch of 2.54mm, it offers seamless integration into PCBs. The female connector with two rows and 110 positions, each contact crafted from Gold-plated Phosphor Bronze for optimal conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it guarantees efficient power delivery. The Cantilever contact type and Right Angle orientation provide ease of use in tight spaces. With Matte Tin termination plating, it ensures long-term durability even in harsh environments. Meeting stringent quality standards, this connector is ideal for aerospace, military, and other hi-rel applications. Upgrade your connectivity solutions with the GCC55DKJN for unparalleled performance.