GCC55DKJS

Heilind Number:SULGCC55DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKJS

Detailed Description

Achieve reliable and high-performance board-to-board or card edge connections with the GCC55DKJS female connector. Designed for precision, this connector features PA9T and phosphor bronze construction, ensuring durability and efficient conductivity. With a 2.54mm pitch and gold-plated cantilever contacts, it guarantees secure mating in electronic assemblies. Operating at up to 700VAC and 3A, it meets rigorous power and signal transmission requirements. Its side hole mount and thru-hole termination method offer easy and stable installation. With 110 positions and right-angle orientation, it maximizes space utilization on PCBs. The connector's wide operating temperature range of -65 to 125°C suits diverse environmental conditions. Matte tin termination plating enhances solderability, while its compact dimensions of 13.97mm height and 9.4mm width accommodate tight layouts. Perfect for demanding applications in aerospace, defense, or industrial sectors, the GCC55DKJS ensures seamless connectivity in every use.