GCC55DKJT

Heilind Number:SULGCC55DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKJT

Detailed Description

Introducing the GCC55DKJT, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission in your circuit. Featuring two rows, 110 positions, and a threaded mount type, it offers secure and stable connectivity. The female gender and right-angle orientation make it versatile for various board-to-board or card edge configurations. Constructed with PA9T and phosphor bronze contact material plated with gold, it guarantees excellent conductivity and durability. With a cantilever contact type and matte tin termination plating, it ensures smooth signal transmission even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in rugged industrial settings. Upgrade your connectivity solutions with the GCC55DKJT for optimal performance and longevity.