GCC55DKMD

Heilind Number:SULGCC55DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKMD

Detailed Description

Featuring robust PA9T and Phosphor Bronze construction, the GCC55DKMD connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows of contacts, guarantees secure connections. Its clearance hole mount type and wire wrap termination method offer easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Perfect for board-to-board and card edge connections, the GCC55DKMD connector is a dependable solution for your connectivity needs.